Low

HYLEC  1195350006-F  Panel Mount Barrier Terminal Block, 17.5 A, 450 V

HYLEC 1195350006-F
Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
1195350006-F
Newark Part No.:
26M5707
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Rated Current:
17.5A
Rated Voltage:
450V
No. of Poles:
Line Side Connections Per Pole:
Line Side Connection Method:
Line Side Wire Size Max:
Load Side Connections Per Pole:
Load Side Connection Method:
Load Side Wire Size Max:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

TAB TERMINAL BLOCK 6 POLES, 6 TABS

HYLEC

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.15 100+ $3.39 250+ $3.11 500+ $2.89 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.