Low

HUCO  724.25.3131  COUPLING, 3/8X3/8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HUCO
  • Newark Part No.: 70C2624
  • Manufacturer Part No 724.25.3131

Product Information


  • Bore Size: 0.375"
  • Coupling Body Size: -
  • Coupling Material: Aluminium
  • External Diameter: 25.4mm
  • SVHC: No SVHC (16-Dec-2013)
  • Torque: 4.52N-m

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.05

Buy

Price

Quantity List Price
1 - 24 $28.05
25 - 49 $26.57
50 - 99 $25.41
100 - 249 $24.57
250+ $19.09

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought