Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HUCO
- Newark Part Number:
- 70C1149
- Manufacturer Part No:
- 466P26.2222.F
-
- Technical Data Sheet (631.98KB) EN
Product Information
- COUPLING, FLEX-M, 6X6
- Coupling Body Size: 26
- Torque: 2.3N-m
- Overall Length: 28.4mm
- Coupling Material: Aluminium
- External Diameter: 25.6mm
- Bore Size: 6mm
- SVHC: No SVHC (19-Dec-2012)
- Bore Diameter Max: 6mm
- Bore Diameter Min: 6mm
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $35.09
Price
| Qty | Price |
|---|---|
| 1 - 24 | $35.09 |
| 25 - 49 | $33.33 |
| 50 - 99 | $31.85 |
| 100 - 249 | $30.77 |
| 250+ | $23.89 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


