Low

HUCO  453P19.24.F  COUPLING OLDHAM HUB X-Y 19X1/4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HUCO
  • Newark Part No.: 70C1134
  • Manufacturer Part No 453P19.24.F

Product Information


  • Bore Size: 6.35mm
  • Coupling Body Size: -
  • Coupling Material: -
  • External Diameter: 19.1mm
  • Rotational Speed Max: -
  • SVHC: No SVHC (16-Jun-2014)
  • Torque: 10N-m

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.01

Buy

Price

Quantity List Price
1 - 49 $11.01
50 - 99 $9.95
100 - 249 $9.16
250 - 499 $8.44
500+ $7.89

HUCO-453P19.24.F-COUPLING OLDHAM HUB X-Y 19X1/4;COUPLING OLDHAM HUB X-Y 19X1/4; Rotational Speed Max:-; Overall Length:26mm; Coupling Material:-; Coupling Body Size:-; Bore Size:6.35mm; Torque:10N-m; External Diameter:19.1mm; SVHC:No SVHC (16-Jun-2014); Body Material:Aluminium; ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68C5680
452P25.24.F

452P25.24.F

HUCO

COUPLING OLDHAM HUB X-Y 25X1/4

COUPLING OLDHAM HUB X-Y 25X1/4; Rotational Speed Max:-; Overall Length:32.4mm; Coupling Material:-; Coupling Body Size:-; Bore Size:6.35mm; Torque:13N-m; External Diameter:25.4mm; SVHC:No SVHC (16-Jun-2014); Body Material:Aluminium; ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $15.25 50+ $13.78 100+ $12.69 250+ $11.69 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought