Low

HUCO  452P33.32.F  COUPLING OLDHAM HUB X-Y 33X10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HUCO
  • Newark Part No.: 70C1132
  • Manufacturer Part No 452P33.32.F

Product Information


  • Bore Size: 10mm
  • Coupling Body Size: -
  • Coupling Material: -
  • External Diameter: 33.3mm
  • Rotational Speed Max: -
  • SVHC: No SVHC (16-Jun-2014)
  • Torque: 53N-m

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.08

Buy

Price

Quantity List Price
1 - 24 $20.08
25 - 49 $19.11
50 - 99 $18.21
100 - 249 $17.24
250+ $16.48

HUCO-452P33.32.F-COUPLING OLDHAM HUB X-Y 33X10;COUPLING OLDHAM HUB X-Y 33X10; Rotational Speed Max:-; Overall Length:-; Coupling Material:-; Coupling Body Size:-; Bore Size:10mm; Torque:53N-m; External Diameter:33.3mm; SVHC:No SVHC (16-Jun-2014); Body Material:Aluminium; Bore ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought