Low

HUCO  257P28.F  BORE ADAPTOR, 10MM, PK2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HUCO
  • Newark Part No.: 71C5067
  • Manufacturer Part No 257P28.F

Product Information


  • Bore Diameter Nom: -
  • Length: 8.1mm
  • Material: Brass
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.37

Buy

Price

Quantity List Price
1 - 49 $11.37
50 - 99 $10.28
100 - 249 $9.46
250 - 499 $8.72
500+ $8.15

HUCO-257P28.F-BORE ADAPTOR, 10MM, PK2;BORE ADAPTOR, 10MM, PK2; Length:8.1mm; Material:Brass; Bore Diameter Nom:-; SVHC:No SVHC (16-Jun-2014); Bore Diameter:8mm; Bore Diameter Max:10mm; Bore Diameter Min:8mm ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought