HUCO  207P18.2424.F  COUPLING, UNI-LAT, 6.35X6.35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69C9111
  • Manufacturer Part No 207P18.2424.F

Product Information

  • Bore Size: 6.35mm
  • Coupling Material: Brass
  • External Diameter: 19.1mm
  • Rotational Speed Max: -
  • SVHC: No SVHC (17-Dec-2014)
  • Torque: -

Find similar products  grouped by common attribute


Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 11/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.55 $35.55



Quantity List Price
1 - 24 $35.55
25 - 49 $33.68
50 - 99 $32.21
100 - 249 $31.14
250+ $24.19

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought