Low

HUCO  134P23.3535.FAR  UNIVERSAL JOINT, 12MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HUCO
  • Newark Part No.: 71C3844
  • Manufacturer Part No 134P23.3535.FAR

Product Information


  • Bore Size: 12mm
  • Coupling Material: Steel
  • External Diameter: 23mm
  • SVHC: No SVHC (16-Dec-2013)
  • Torque: 154.89ft-lb

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.96

Buy

Price

Quantity List Price
1 - 24 $33.96
25 - 49 $32.17
50 - 99 $30.77
100 - 249 $29.75
250 - 999999999 $23.11

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought