Low

HUCO  046101012FAR  COLLAR, STEEL, 1PC, 12MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HUCO
  • Newark Part No.: 69C7122
  • Manufacturer Part No 046101012FAR

Product Information


  • Bore Diameter Nom: -
  • External Diameter: 28mm
  • External Width: 11mm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.88

Buy

Price

Quantity List Price
1 - 49 $3.88
50 - 99 $3.51
100 - 249 $3.23
250 - 499 $2.97
500+ $2.78

HUCO-046101012FAR-COLLAR, STEEL, 1PC, 12MM;COLLAR, STEEL, 1PC, 12MM; External Diameter:28mm; External Width:11mm; Bore Diameter Nom:-; SVHC:No SVHC (16-Jun-2014); Bore Diameter:12mm; Bore Diameter Max:12mm ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought