HUCO  046101010FAR  COLLAR, STEEL, 1PC, 10MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69C7121
  • Manufacturer Part No 046101010FAR

Product Information

  • Bore Diameter Nom: -
  • External Diameter: 24mm
  • External Width: 9mm
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute



Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 11/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.68 $3.68



Quantity List Price
1 - 49 $3.68
50 - 99 $3.32
100 - 249 $3.06
250 - 499 $2.82
500+ $2.64

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought