Low

HUCO  046101008FAR  COLLAR, STEEL, 1PC, 8MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69C7120
  • Manufacturer Part No 046101008FAR

Product Information


  • Bore Diameter Nom: -
  • External Diameter: 18mm
  • External Width: 9mm
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.73 $3.73

Buy

Price

Quantity List Price
1 - 49 $3.73
50 - 99 $3.37
100 - 249 $3.10
250 - 499 $2.86
500+ $2.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought