Low

SHC1010 - 

Cable Gland, 3/8, 0.25 ", 0.312 ", Aluminium, Black

SHC1010 - Cable Gland, 3/8, 0.25 ", 0.312 ", Aluminium, Black

The actual product may differ from image shown

Manufacturer Part No:
SHC1010
Newark Part No.:
89F5180
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3/8
:
-
:
0.25"
:
0.312"
:
Aluminium
:
Black
:
IP66
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SHC1010 is a 3/8-inch NPT black straight male Cord Connector made of machined aluminum. It provides durable performance and a clean attractive look without adding unwanted weight. Hubbell cord connector is suitable for use in hazardous locations per Class I division 2, Class II division 1 and 2, Class III division 1 and 2 NEC Color-coded Gotcha® ring offers liquid-tight performance and pull-out protection.
  • F1 Form size
  • -34 to 107°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$8.35 $ 8.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.35
5 + $6.87
50 + $5.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Looking for a jam nut

Details: 
Looking for a jam nut for cord connector (part number SHC1010).
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of jam nut which can be used for this connector is 31622002LPK50 from Hubbell.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:42.765-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89F5180, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.