HUBBELL WIRING DEVICES  SEC50GA  Cable Gland, 4.3 mm, 11.4 mm, 1/2, Nylon 6.6 (Polyamide 6.6), Grey

HUBBELL WIRING DEVICES SEC50GA

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The SEC50GA is a 1/2-inch NPT gray straight male Cord Connector made of nylon 6.6 (polyamide 6.6), Buna-N gland. Suitable for use in hazardous locations per class I Div. 2, class II Div. 1 and 2, class III Div. 1 and 2 in accordance with the NEC. Suitable for use with NEMA type-4 and 6 enclosures.
  • Low profile
  • Halogen and silicone-free
  • -30 to 107°C Operating temperature range
  • UL94V-2 Flammability rating

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Accessory Type: NPT 0.5" Straight Male Cord Connector
  • Cable Diameter: 11.4mm
  • Cable Diameter Max: 11.4mm
  • Cable Diameter Max - Imperial: 0.45"
  • Cable Diameter Max - Metric: 11.4mm
  • Cable Diameter Min: 4.3mm
  • Cable Diameter Min - Imperial: 0.17"
  • Cable Diameter Min - Metric: 4.3mm
  • Cable Gland Material: Nylon 6.6 (Polyamide 6.6)
  • Color: Grey
  • For Use With: NEMA Type 4 and 6 Enclosure
  • Gland Color: Grey
  • IP / NEMA Rating: IP66
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Thread Size - Imperial: 1/2
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1149
  •  132/1157

Availability

Availability:  459


  • 459 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/15/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.35 $3.35

Buy

Price

Quantity List Price
1 - 9 $3.35
10 - 24 $2.99
25 - 99 $2.67
100+ $2.47
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


HUBBELL WIRING DEVICES - SEC50GA - CORD CONNECTOR, STR, NYLON 6.6, NPT 0.5IN, GREY 5 5 1 1
Cord Connector Item works as expected. Will keep the cord nice and safe. June 5, 2015
  • 2015-06-11T15:21:47.746-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_91F2300, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does this cord grip include the a lock-nut,or does it have to be purchased separately?
3 years, 7 months ago
by
jc11269
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You need to get your own lock-nut.
6 days ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
The Lock nut is to be bought separately Newark order code: 07C7609 (Mfr P/n:31622003LPK50)
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:38.106-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_91F2300, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought