Low

SEC38GA - 

Cable Gland, 3/8 NPT, 4.6 mm, 7.9 mm, Nylon 6.6 (Polyamide 6.6), Grey

SEC38GA - Cable Gland, 3/8 NPT, 4.6 mm, 7.9 mm, Nylon 6.6 (Polyamide 6.6), Grey

The actual product may differ from image shown

Manufacturer Part No:
SEC38GA
Newark Part No.:
91F2298
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3/8 NPT
:
-
:
4.6mm
:
7.9mm
:
Nylon 6.6 (Polyamide 6.6)
:
Grey
:
IP66
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SEC38GA is a 3/8-inch NPT gray straight male Cord Connector made of nylon 6.6 (polyamide 6.6), Buna-N gland. Suitable for use in hazardous locations per class I Div. 2, class II Div. 1 and 2, class III Div. 1 and 2 in accordance with the NEC. Suitable for use with NEMA type-4 and 6 enclosures.
  • Low profile
  • Halogen and silicone-free
  • -30 to 107°C Operating temperature range
  • UL94V-2 Flammability rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

678 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$2.75 $ 2.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.75
10 + $2.45
25 + $2.19
100 + $2.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.