New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HUBBELL WIRING DEVICES - HJ1060B - CORD CONNECTOR, STRAIGHT MALE, NYLON

HUBBELL WIRING DEVICESHJ1060B
Image is for illustrative purposes only.
Please refer to product description
HUBBELL WIRING DEVICES
Manufacturer:
HUBBELL WIRING DEVICES
Newark Part Number:
88F1027
Manufacturer Part No:
HJ1060B

Technical Data Sheet (130.50KB) EN
Technical Data Sheet (130.50KB) EN

Product Information
  • CORD CONNECTOR, STRAIGHT MALE, NYLON
  • Accessory Type: Cord Connector
  • Body Material: Nylon
  • Cable Diameter: 9.5mm
  • Cable Diameter Max: 0.44"
  • Cable Diameter Min: 0.38"
  • Cable Gland Material: Nylon
  • Color: Black
  • Hub Size: 0.5"
  • RoHS Compliant: Yes
View this product in our online or paper catalogue

Catalog Page 1150

Catalog Page/Catalog Number:

1150 / 131

1151 / 130

1156 / 129

Availability

57 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.95  

  1. Qty

Price

Qty Price
1  - 4 $7.95
5  - 9 $7.22
10  - 24 $6.60
25  - 49 $6.11
50+  $5.73
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
4AW-06

DURATOOL

WRENCH, ADJUSTABLE, 4", BLACK

AF Size - Metric:13mm; Length:100mm; Jaw Opening Max:13mm ; RoHS Compliant: NA;

6
Price
For: 1 Each
1+
$14.68
50+
$13.21
100+
$12.19
250+
$11.25
more...

6 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HUBBELL WIRING DEVICES) OR (Conduit Fittings) OR (HJ1060B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$14.68