Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HUBBELL WIRING DEVICES
- Newark Part Number:
- 35B310
- Manufacturer Part No:
- HBLC25162AFL
-
- Technical Data Sheet (7.68KB) EN
Product Information
- CABLE & WIRE DISPENSER
- No. of Reels: 1
- Reel Diameter: 241.3mm
- Leaded Process Compatible: No
- Peak Reflow Compatible (260 C): No
- Accessory Type: Cord Reel
- Cable Length: 25ft
- Current Rating: 0.3A
- For Use With: Cable & Cord
- Weight: 8.2lb
- RoHS Compliant: No
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 19 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: Call for price
Legislation and Environmental
- RoHS Compliance:
No

