Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HUBBELL WIRING DEVICES
- Newark Part Number:
- 47W3957
- Manufacturer Part No:
- HBL45123R220
-
- Technical Data Sheet (1.14MB) EN
Product Information
- CORD REEL WITH GROUND FAULT MODULE
- No. of Reels: 1
- Reel Diameter: 314mm
- Accessory Type: Cord Reel With Portable Outlet Box
- Features: 45' 12/3 SJEO Cable, (2) 5-20R gray duplex receptacle, 20A, 125VAC
- For Use With: Cable & Cord
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1151 / 131Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1,071.36
Price
| Qty | Price |
|---|---|
| 1 - 4 | $1,071.36 |
| 5 - 9 | $915.84 |
| 10+ | $858.24 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


