New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HUBBELL WIRING DEVICES - HBL45123C - Cord Reel

HUBBELL WIRING DEVICESHBL45123C
Image is for illustrative purposes only.
Please refer to product description
HUBBELL WIRING DEVICES
Manufacturer:
HUBBELL WIRING DEVICES
Newark Part Number:
52F9751
Manufacturer Part No:
HBL45123C

Technical Data Sheet (120.38KB) EN
Technical Data Sheet (120.38KB) EN

Product Information
  • Cord Reel
  • No. of Reels: 1
  • Reel Diameter: 321mm
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • Accessory Type: Cord Reel
  • Carrying Capacity: 23lb
  • For Use With: Cable & Cord
  • Weight: 23lb
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

4 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $866.76  

  1. Qty

Price

Qty Price
1  - 4 $866.76
5  - 9 $740.94
10+  $694.34
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HUBBELL WIRING DEVICES) OR (Cable Reel Holders) OR (HBL45123C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----