HBL26519 - 

Power Entry Connector, Power Entry, 60 A, Blue, PC (Polycarbonate) Body, 600 V

HBL26519 - Power Entry Connector, Power Entry, 60 A, Blue, PC (Polycarbonate) Body, 600 V

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The HBL26519 is a 4-pole 5-wire Hubbellock® Plug with polycarbonate housing, thermoset blade holder and neoprene sleeve cord clamp. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 0.75%.
  • Neoprene sleeve cord clamp
  • Copper lug terminals with steel set screws terminal and ground screw
  • Multi-drive stainless steel cord clamp screw and body holding screw
  • Withstands 2000V minimum dielectric voltage
  • IP30 Protection rating



Product Information

Power Entry
PC (Polycarbonate) Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$559.13 $ 559.13
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $657.80
5 + $595.01
10 + $547.17
25 + $505.31
50 + $475.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.