Low

HBL26516 - 

Power Entry Connector, Power Entry, 60 A, Blue, PC (Polycarbonate) Body, 600 V

HBL26516 - Power Entry Connector, Power Entry, 60 A, Blue, PC (Polycarbonate) Body, 600 V

The actual product may differ from image shown

Manufacturer Part No:
HBL26516
Newark Part No.:
35B578
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HBL26516 is a 4-pole 5-wire 60A/600VAC Hubbellock® Grounding Connector, made of black phenolic interior with blue thermoplastic sleeve cover copper alloy contacts having 25.4 to 38.1mm cord diameter and stainless steel screw terminals.
  • UL 498 listed
  • UL94V-0 Flammability rating
  • IP30 Moisture resistance
  • -40 to 75°C Operating temperature range
  • Spring loaded safety shutter contains arcing when mating or un-mating devices under load
  • Spring loaded safety shutter automatically ejects plug eliminating contact teasing
  • Box terminals in conjunction with SS screws provides maximum termination strength and dependability
  • Insulated, color coded metallic housing enhances safety and abuse resistance

Applications

Power Management

Product Information

:
Power Entry
:
60A
:
Blue
:
PC (Polycarbonate) Body
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$158.50 $ 158.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $754.60
5 + $682.57
10 + $627.69
25 + $579.67
50 + $545.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.