Low

HBL2351 - 

Power Entry Connector, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 600 V

HBL2351 - Power Entry Connector, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 600 V

The actual product may differ from image shown

Manufacturer Part No:
HBL2351
Newark Part No.:
14C4973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HBL2351 is a 2-pole Safety-Shroud® Twist-Lock® Plug provides a convenient way to convert existing Hubbell Insulgrip® Twist-Lock® plug to Safety-Shroud® Twist-Lock® plug. The Safety-Shroud Twist-Lock® plug permits engagement with the Hubbell mechanical interlock enclosure which virtually prevents make and break under load. It is a 3-wire grounding standard plug Insulgrip® plug features superior cord grip design protects terminations from excess strain.
  • Certified for current interrupting at full rated current
  • 2000V Minimum dielectric withstand voltage
  • UL94 Flammability
  • Clear, funnel shaped wire entry for ease of termination
  • Integral dust shield protects wiring chamber from dust or contaminants

Applications

Industrial, Power Management

Product Information

:
Power Entry
:
20A
:
Black, White
:
Nylon (Polyamide) Body
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$37.13 $ 37.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.13
10 + $33.07
25 + $29.68
100 + $27.24
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.