Low

HUBBELL WIRING DEVICES  HBL2331  CONNECTOR, POWER ENTRY, PLUG, 20A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Nylon (Polyamide)
  • Connector Color: Black, White
  • Connector Type: Power Entry
  • Current Rating: 20A
  • SVHC: To Be Advised
  • Series: Insulgrip
  • Voltage Rating VAC: 277V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $26.51

Buy

Price

Quantity List Price
1 - 4 $26.51
5 - 9 $23.98
10 - 24 $22.06
25 - 49 $20.37
50+ $19.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought