Low

HBL2323 - 

Power Entry Connector, 2P3W, L6-20, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 250 V

HBL2323 - Power Entry Connector, 2P3W, L6-20, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 250 V
HBL2323 - Power Entry Connector, 2P3W, L6-20, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 250 V

The actual product may differ from image shown

Manufacturer Part No:
HBL2323
Newark Part No.:
81F2907
Product Range
Twist-Lock
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HBL2323 is a 2-pole 3-wire 20A/250V Twist-Lock® NEMA L6-20R Insulgrip® Grounding Connector, made of black and white nylon body, brass contacts, cord grip having 9 to 24mm cord diameter and #10-32 brass Phillips/slotted/Robertson screw terminals.
  • UL 498 listed
  • HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
  • IP20 Moisture resistance rating
  • -40 to 75°C Operating temperature range
  • Ribbed nylon housing provides a secure grip and impact and chemical resistance
  • Superior cord grip design protects terminations from excess strain
  • Clear, funnel shaped wire entry for ease of termination
  • Integral dust shield protects wiring chamber from dust or contaminants

Applications

Power Management

Product Information

:
Power Entry
:
20A
:
Black, White
:
Nylon (Polyamide) Body
:
250V
:
Twist-Lock
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$37.43 $ 37.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $41.58
5 + $37.62
10 + $34.59
25 + $31.95
50 + $30.06