Low

HBL2313 - 

Power Entry Connector, 2P3W, L5-20, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 125 V

HBL2313 - Power Entry Connector, 2P3W, L5-20, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 125 V
HBL2313 - Power Entry Connector, 2P3W, L5-20, Power Entry, 20 A, Black, White, Nylon (Polyamide) Body, 125 V

The actual product may differ from image shown

Manufacturer Part No:
HBL2313
Newark Part No.:
81F2910
Product Range
Twist-Lock
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HBL2313 is a Twist-Lock® 2-pole 3-wire 20A/125VAC Insulgrip® Grounding Connector with brass blades and clear polycarbonate terminal retainer. This connector features the ribbed nylon housing which provides a secure grip and impact and chemical resistance. The superior cord grip design protects terminations from excess strain and clear funnel shaped wire entry for ease of termination. Integral dust shield protects wiring chamber from dust or contaminants. It accepts #16 to #8AWG solid or stranded copper wire only and terminals identified in accordance with UL 498.
  • IP20 Moisture resistance
  • HB or better per UL94 or CSA 22.2 No. 0.6 Flammability rating
  • -40 to 75°C Operating temperature range

Applications

Industrial

Product Information

:
Power Entry
:
20A
:
Black, White
:
Nylon (Polyamide) Body
:
125V
:
Twist-Lock
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

138 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$37.43 $ 37.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $41.58
5 + $37.62
10 + $34.59
25 + $31.95
50 + $30.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.