HUBBELL WIRING DEVICES  HBL2270  CONNECTOR, POWER ENTRY, PLUG-RCPT, 20A

HUBBELL WIRING DEVICES HBL2270

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The HBL2270 is a Straight Nylon Convenience Adapter, NEMA 5-15P, 15A 125V male end and NEMA 5-20R, 20A 125V female end, polycarbonate retainer, nylon spacer.

Applications

Power Management
Overcurrent protection is determined by the blade end. The use of adapters should be limited to the lowest rated end of the adapter in order to prevent overheating. Adapter is not GFCI protected.
Back to top

Product Specifications, Documents & More


  • Connector Body Material: Nylon (Polyamide) Body
  • Connector Color: -
  • Convert From: 5-15P Plug
  • Convert To: 5-20R Receptacle
  • Current Rating: 20A
  • Fuse Current: -
  • SVHC: To Be Advised
  • Voltage Rating VAC: 125V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $105.11 $105.11

Buy

Price

Quantity List Price
1 - 4 $105.11
5 - 9 $95.10
10 - 24 $87.82
25 - 49 $80.54
50+ $75.53
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


HUBBELL WIRING DEVICES - HBL2270 - CONNECTOR, POWER ENTRY, PLUG-RCPT, 20A 5 5 1 1
Greay Buy! This connector is durable and long lasting! December 23, 2014
  • 2015-06-11T15:22:24.000-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_52F9725, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought