Low

HBL21415B - 

Power Entry Connector, Standard Power Entry, 30 A, Black, White, Nylon (Polyamide) Body, 600 V

HBL21415B - Power Entry Connector, Standard Power Entry, 30 A, Black, White, Nylon (Polyamide) Body, 600 V

The actual product may differ from image shown

Manufacturer Part No:
HBL21415B
Newark Part No.:
98F1473
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HBL21415B is a Hubbellock® 3-pole 4-wire 30A/600VAC 20A/250VDC Grounding Plug with brass contacts and nylon housing. This plug features molded-in male contacts are resistant to damage and provide a consistently positive connection. Insulated non-metallic housing enhances safety and abuse. Resistance Box terminals in conjunction with screws with pressure pads provide maximum termination strength and dependability. Three-piece clamp assembly provides maximum strain relief and protects against entry of moisture and dust. It accepts #10 to #6AWG stranded copper wire only and terminals identified in accordance with UL 498.
  • IP30 Moisture resistance
  • HB or better for plugs Flammability rating
  • -40 to 75°C Operating temperature range

Applications

Industrial

Product Information

:
Standard Power Entry
:
30A
:
Black, White
:
Nylon (Polyamide) Body
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/2/18

Contact me when back in stock

$153.50 $ 153.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $180.58
6 + $164.70
15 + $152.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.