Low

HUBBELL WIRING DEVICES  GF15LA  Power Entry Connector, Power Entry, 15 A, Brown, Nylon (Polyamide) Body, 125 V

HUBBELL WIRING DEVICES GF15LA
Manufacturer Part No:
GF15LA
Newark Part No.:
84M9311
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Power Entry
Current Rating:
15A
Connector Colour:
Brown
Connector Body Material:
Nylon (Polyamide) Body
Voltage Rating VAC:
125V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

60W47DPLX

FD WATERTITE DOUBLE COVERPLATE

MOLEX / WOODHEAD

8:  in stock

Price for: Each

1+ $123.23 10+ $114.47 25+ $106.96 50+ $103.21 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.