Low

HUBBELL WIRING DEVICES  GF15ILA  CONNECTOR, GFCI POWER ENTRY, RCPT, 15A

HUBBELL WIRING DEVICES GF15ILA

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Connector Type:
Power Entry
Current Rating:
15A
Connector Colour:
Ivory
Connector Body Material:
Thermoplastic Body
Voltage Rating VAC:
125V
Product Range:
-
Series:
Hubbell-Pro
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

CONNECTOR AC POWER, RECEPTACLE, 20 A, 125 V

MOLEX / WOODHEAD

2: 

Price for: Each

1+ $108.38 5+ $100.09

Buy

CONNECTOR AC POWER, RECEPTACLE, 15 A, 125 V

MOLEX / WOODHEAD

0

Price for: Each

1+ $106.34 5+ $98.21

Buy
1301480083

15A/125V (5-15R) BROWN DUPLEXRECEPTACLE

MOLEX / WOODHEAD

0

Pricing is unavailable. Please contact customer services.

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations