Low

DRUB20 - 

Enclosure, Utility, Plastic, Gray, 20 A, 125 V

DRUB20 - Enclosure, Utility, Plastic, Gray, 20 A, 125 V

The actual product may differ from image shown

Manufacturer Part No:
DRUB20
Newark Part No.:
81H6615

Product Information

:
125V
:
20A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRUB20 is a 20A/125V gray vertical mount DIN rail Utility Box with CR5352GY duplex receptacle. It is made of PVC cover/faceplate, base and plug. It offers a labor saving way to provide utility power to any control cabinet. Installing the utility box is as easy as snapping the box onto a 35mm DIN rail and connecting the line, neutral and ground wires to the terminal block.
  • Provides utility power to any control cabinet
  • Optional auxiliary contacts for feed through capability

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$64.22 $ 64.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $64.22
25 + $54.08
50 + $49.92
100 + $43.68
250 + $40.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.