New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

HUBBELL WIRING DEVICES - DRUB15H - ENCLOSURE, UTILITY, PLASTIC, GRAY

HUBBELL WIRING DEVICESDRUB15H
Image is for illustrative purposes only.
Please refer to product description
HUBBELL WIRING DEVICES
Manufacturer:
HUBBELL WIRING DEVICES
Newark Part Number:
81H6613
Manufacturer Part No:
DRUB15H

Technical Data Sheet (6.87KB) EN
Technical Data Sheet (6.87KB) EN

Product Information
  • ENCLOSURE, UTILITY, PLASTIC, GRAY
  • Voltage Rating VAC: 125V
  • Current Rating: 15A
  • Body Color: Grey
  • Enclosure Material: Plastic
  • Enclosure Type: Utility Box
  • Enclosure Type: DIN Rail
  • Leaded Process Compatible: No
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 40 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $51.70  

  1. Qty

Price

Qty Price
1  - 4 $51.70
5  - 9 $47.00
10  - 24 $43.01
25  - 49 $39.72
50+  $37.37
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
72-6861

TENMA

Test, Outlet socket

RoHS Compliant: NA;

404
Price
For: 1 Each
1+
$8.69
10+
$7.82

404 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HUBBELL WIRING DEVICES) OR (Industrial & Site) OR (DRUB15H)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TENMA 72-6861
1 Each
$8.69