Low

CS8264C - 

Power Entry Connector, Electrical AC Power, 50 A, Black, White, Nylon (Polyamide) Body, 250 V

CS8264C - Power Entry Connector, Electrical AC Power, 50 A, Black, White, Nylon (Polyamide) Body, 250 V

The actual product may differ from image shown

Manufacturer Part No:
CS8264C
Newark Part No.:
99F4847
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CS8264C is a Twist-Lock® 2-pole 3-wire 50A 250VAC Insulgrip® Grounding Connector with brass contacts and nylon housing. This connector features box terminal with hex socket threaded slug, permits high clamping pressure on conductors without damaging strands. Heavy duty two-piece external cord clamp provides maximum strain relief. Box terminal with hex socket threaded slug, permits high clamping pressure on conductors without damaging strands. Thermoplastic polyester interior provides heat resistance and impact strength. Oversized contacts minimize operating temperature. It accepts #10 to 6AWG stranded copper wire only.
  • HB or better Flammability rating
  • -40 to 75°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
Electrical AC Power
:
50A
:
Black, White
:
Nylon (Polyamide) Body
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$143.82 $ 143.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $169.20
5 + $153.41
10 + $140.63
25 + $130.10
50 + $122.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.