CS6365C - 

Power Entry Connector, Power Entry, 50 A, Black, White, Nylon (Polyamide) Body, 250 V

CS6365C - Power Entry Connector, Power Entry, 50 A, Black, White, Nylon (Polyamide) Body, 250 V

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:

Product Overview

The CS6365C is a Twist-Lock® 3-pole 4-wire 50A 125/250VAC Insulgrip® Grounding Plug with brass blades and polyester blade holder. This plug features tough nylon housing which offers better impact qualities and stainless steel shroud restricts mismating with the wrong device. Heavy duty two-piece external cord clamp provides maximum strain relief. Box terminal with hex socket threaded slug, permits high clamping pressure on conductors without damaging strands. Thermoplastic polyester interior provides heat resistance and impact strength. It accepts #10 to 6AWG stranded copper wire only.
  • HB or better Flammability rating
  • -40 to 75°C Operating temperature range


Industrial, Power Management

Product Information

Power Entry
Black, White
Nylon (Polyamide) Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/9/18
$115.04 $ 115.04
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $135.34
5 + $122.71
10 + $112.48
25 + $104.06
50 + $98.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.