BB601W - 

Back Box, Aluminum, 15°, 1.25" NPT Hub, 60 and 63 A Devices

BB601W - Back Box, Aluminum, 15°, 1.25" NPT Hub, 60 and 63 A Devices

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Dry Lining / Wall
Hubbell 60A Watertight Devices
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BB601W is a metallic Back Box for use with 60 and 63A watertight devices. It is made of cast aluminium. It is suitable for IP54 requirements and is finished with enamel paint. This box withstands a 500-hour salt spray test as well as UL rain and external icing tests. This box meets IP67 requirement and type 4x requirements when installed with a watertight conduit hub.
  • 1-1/4" NPT Box hub size



Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$85.74 $ 85.74
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $85.74
10 + $75.43
25 + $67.94