HUBBELL WIRING DEVICES  BB60-2W  No. of Gangs:1

HUBBELL WIRING DEVICES BB60-2W

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Electrical Box Material: Aluminium
  • Electrical Box Mounting: Surface
  • For Use With: 60A & 63A IEC Pin & Sleeve Marine Devices
  • Internal Depth: 5.25"
  • No. of Gangs: 1
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $126.25 $126.25

Buy

Price

Quantity List Price
1 - 9 $126.25
10 - 24 $112.22
25 - 99 $100.91
100+ $93.22
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought