Low

HUBBELL WIRING DEVICES  29W76H  Power Entry Connector, Electrical AC Power, 30 A, Yellow, Thermoplastic Body, 480 V

HUBBELL WIRING DEVICES 29W76H
Manufacturer Part No:
29W76H
Newark Part No.:
50T8970
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Electrical AC Power
Current Rating:
30A
Connector Colour:
Yellow
Connector Body Material:
Thermoplastic Body
Voltage Rating VAC:
480V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.