Low

HUBBELL WIRING DEVICES  28W76H  Power Entry Connector, Electrical AC Power, 30 A, Yellow, Thermoplastic Body, 480 V

HUBBELL WIRING DEVICES 28W76H
Manufacturer Part No:
28W76H
Newark Part No.:
50T8969
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 28W76H is a 3-pole Locking Plug with corrosion-resistant nickel plated blades and stainless steel captive assembly screws. This 4-wire AC power connector feature resists chemicals and exclusive triple by-pass sealing system.

 

Product Information

Connector Type:
Electrical AC Power
Current Rating:
30A
Connector Colour:
Yellow
Connector Body Material:
Thermoplastic Body
Voltage Rating VAC:
480V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

HBL28W76

ELECTRICAL AC POWER CONNECTOR, PLUG, 30A

HUBBELL WIRING DEVICES

0

Price for: Each

1+ $99.96 5+ $90.36 10+ $83.38 25+ $76.83 More pricing

Buy

Power Entry Connector, UK Mains, 13 A, White, 240 V

MK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.72 5+ $4.34 25+ $3.98

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.