HUBBELL WIRING DEVICES  26W48H  ELECTRICAL AC POWER CONNECTOR, PLUG, 20A

HUBBELL WIRING DEVICES 26W48H

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Connector Body Material: Thermoplastic
  • Connector Color: Yellow
  • Connector Type: Electrical AC Power
  • Current Rating: 20A
  • SVHC: To Be Advised
  • Series: Watertight
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1140
  •  132/1138

Availability

Availability: No Longer Manufactured


Substitutes

  • 42Y2184 - ELECTRICAL AC POWER CONNECTOR, PLUG, 20A

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42Y2184
HBL26W48

HBL26W48

HUBBELL WIRING DEVICES

ELECTRICAL AC POWER CONNECTOR, PLUG, 20A

Not Currently Stocked

Price for: Each 1

1+ $59.77 5+ $54.03 10+ $49.86 25+ $45.94

Not Currently Stocked

Customers Also Bought