Low

HUBBELL WIRING DEVICES  26W47H  Power Entry Connector, Electrical AC Power, 20 A, Yellow, Thermoplastic Body, 125 V

HUBBELL WIRING DEVICES 26W47H
Manufacturer Part No:
26W47H
Newark Part No.:
50T8965
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 26W47H is a 2-pole 3-wire yellow NEMA L5-20 Watertight Locking Plug with corrosion-resistant nickel-plated brass blades and stainless steel captive assembly screws. The electrical AC power connector has thermoplastic elastomer housing, natural polypropylene housing insert and gray PBT thermoplastic strain relief nut.
  • Thermoplastic elastomer grommet
  • Resists chemicals
  • Exclusive triple by-pass sealing system
  • NEMA 4, 4X, 6 and 6P rated

 

Product Information

Connector Type:
Electrical AC Power
Current Rating:
20A
Connector Colour:
Yellow
Connector Body Material:
Thermoplastic Body
Voltage Rating VAC:
125V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Agriculture
  • Power Management
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.