Low

HUBBELL WIRING DEVICES  15W33H  Power Entry Connector, Electrical AC Power, 20 A, Yellow, Thermoplastic Body, 125 V

HUBBELL WIRING DEVICES 15W33H
Manufacturer Part No:
15W33H
Newark Part No.:
37T9643
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 15W33H is a Twist-Lock® 2-pole 3-wire 15A/125V Watertight Connector with double insulated elastomeric cover and thermoplastic body for extra safety and water resistance. This receptacle features an ergonomic industrial grip, easy-clean body styling, closure cap seals out water and dirt when not in use.
  • NEMA 4, 4X, 6 and 6P rated
  • IP65, IP66 and IP67 Protection rating

 

Product Information

Connector Type:
Electrical AC Power
Current Rating:
20A
Connector Colour:
Yellow
Connector Body Material:
Thermoplastic Body
Voltage Rating VAC:
125V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.