HUBBELL WIRING DEVICES  14W47H  ELECTRICAL AC POWER CONNECTOR, PLUG, 15A

HUBBELL WIRING DEVICES 14W47H

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 14W47H is a 2-pole 3-wire 15A/125VAC Twist-Lock® NEMA 5-15 straight blade Watertight Plug, made of yellow thermoplastic body, corrosion-resistant nickel plated blades and stainless steel captive assembly screws.
  • UL listed
  • IP65, IP66, IP67 Moisture resistance
  • Resists chemicals
  • Exclusive triple by-pass sealing system

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Connector Body Material: Thermoplastic Body
  • Connector Color: Yellow
  • Connector Type: Electrical AC Power
  • Current Rating: 15A
  • SVHC: To Be Advised
  • Series: Watertight
  • Voltage Rating VAC: 125V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1140
  •  132/1138

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought