Low

14W33H - 

Power Entry Connector, Electrical AC Power, 20 A, Yellow, Thermoplastic Body, 125 V

14W33H - Power Entry Connector, Electrical AC Power, 20 A, Yellow, Thermoplastic Body, 125 V

The actual product may differ from image shown

Manufacturer Part No:
14W33H
Newark Part No.:
50T8960
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 14W33H is a Twist-Lock® 2-pole 3-wire 15A/125V Watertight Connector with corrosion-resistant nickel plated blades and stainless steel captive assembly screws. This straight blade plug resists chemicals, features exclusive triple by-pass sealing system.
  • NEMA 4, 4X, 6 and 6P rated
  • IP65, IP66 and IP67 Protection rating

Applications

Industrial

Product Information

:
Electrical AC Power
:
20A
:
Yellow
:
Thermoplastic Body
:
125V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,627 in stock

Each

1+ $17.56 3+ $17.20 5+ $16.86 10+ $16.52

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

15M1991 - Power Entry Connector, 2P3W, NEMA 5-15, Electrical AC Power, 15 A, Yellow, Thermoplastic Body

06WX1120 - Power Entry Connector, UK Mains, 13 A, White, 240 V

93Y0248 - SUPER-SAFEWAY PLUG NEMA 5-15 15A/125V

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.