Low

1221I - 

Toggle Switch, SPST, Non Illuminated, On-Off, Panel, 20 A

1221I - Toggle Switch, SPST, Non Illuminated, On-Off, Panel, 20 A

The actual product may differ from image shown

Manufacturer Part No:
1221I
Newark Part No.:
35R6332
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
On-Off
:
-
:
Panel
:
20A
:
277V
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1221I is a single-pole single-throw (SPST) ivory Toggle Switch features corrosion-resistant nickel plated steel bridge and prominent amperage marking allows easy identification of rating. This back and side wired toggle switch also features one piece rivetless copper alloy spring contact arm and terminal plate assures proper contact alignment providing long. One piece bridge with integral grounding terminal with #8 brass screw provides a low resistance ground path. Stainless steel automatic grounding clip assures grounding continuity between mounting strap and metal wall box. Large brass binding head screws with deep slots secure wire connections. Back wire entrance points for terminations accept two wires for feed-through capability avoiding pig tailing. Large silver alloy contacts reduce contact erosion providing long life. It also comes with strip gauge for accurate wiring and thread cleaning captive mounting screw.
  • Abuse-resistant nylon toggle
  • Large brass binding head screws with deep slots
  • Withstands 1500VAC minimum for 1 minute dielectric voltage
  • UL94V-2 Flammability rating
  • -40 to 75°C Continuous operating temperature

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$11.88 $ 11.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.19
50 + $10.99
100 + $10.04
250 + $9.20
500 + $8.10
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.