Low

HUBBELL WIRING DEVICES  1201GY  SWITCH, TOGGLE, SPST, 15A, 277VAC

HUBBELL WIRING DEVICES-1201GY-SWITCH, TOGGLE, SPST, 15A, 277VAC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Actuator Style: Toggle
  • Contact Configuration: SPST
  • Contact Current Max: 15A
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Nom: -
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Operation: On-Off
  • Switch Terminals: Screw

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 14 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.44

Buy

Price

Quantity List Price
1 - 9 $8.44
10 - 24 $7.53
25 - 99 $6.73
100+ $6.23

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought