Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No074-01-027
Newark Part No.51B080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.960 |
| 5+ | $281.880 |
| 10+ | $258.120 |
| 25+ | $237.600 |
| 50+ | $223.560 |
Price for:Each
Minimum: 1
Multiple: 1
$309.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No074-01-027
Newark Part No.51B080
Technical Datasheet
Thread Size1-1/4" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland ColourSilver
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thread Size
1-1/4" NPT
Cable Diameter Max
-
Gland Colour
Silver
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate