Low

TM21P-88P(03) - 

Modular Connector, Cat5e, RJ45, TM21P Series, Plug, 8 Contacts, 8 Positions, 1 Ports

TM21P-88P(03) - Modular Connector, Cat5e, RJ45, TM21P Series, Plug, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
TM21P-88P(03)
Newark Part No.:
14J9885
Product Range
TM21P Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TM21P-88P(03) from Hirose is a 8 contact / 8 position shielded modular plug connector in black colour.
  • 24AWG conductor
  • Polycarbonate insulator
  • Copper alloy contacts with gold plating
  • Copper alloy shielding with tin plating
  • Protective latch polyamide cover in light beige colour
  • Voltage rating of 125VAC
  • Current rating of 1A
  • Operating temperature range from -25°C to 60°C

Applications

Industrial

Product Information

:
RJ45
:
TM21P Series
:
Plug
:
8Contacts
:
8Positions
:
1Ports
:
Cat5e
:
Crimp
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

618 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

360 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,856 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$3.51 $ 3.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.84
10 + $7.57
25 + $6.51
50 + $5.74
100 + $5.40
250 + $5.17
500 + $4.67
1000 + $4.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.