Low

HIROSE(HRS)  DF59-2S-2V(51)  SOCKET, DF59, PCB, 2MM, 2WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HIROSE(HRS)
  • Newark Part No.: 61T7507
  • Manufacturer Part No DF59-2S-2V(51)

Product Information


  • Contact Material: -
  • Contact Plating: -
  • Contact Termination Type: -
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2mm
  • Product Range: DF59 Series
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  1,380

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.75

Buy

Price

Quantity List Price
1 - 249 $0.75
250 - 499 $0.566
500 - 999 $0.505
1000 - 4999 $0.455
5000+ $0.413

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought