Low

DF11-8DS-2C - 

Wire-To-Board Connector, 2 mm, 8 Contacts, Receptacle, DF11 Series, Crimp, 2 Rows

DF11-8DS-2C - Wire-To-Board Connector, 2 mm, 8 Contacts, Receptacle, DF11 Series, Crimp, 2 Rows
DF11-8DS-2C - Wire-To-Board Connector, 2 mm, 8 Contacts, Receptacle, DF11 Series, Crimp, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
DF11-8DS-2C
Newark Part No.:
49P5071
Product Range
DF11 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DF11-8DS-2C from Hirose is a wire to board socket connector. It is 2mm pitch, 8 positions, dual row connector that accommodates wire size range of 30AWG to 22AWG.
  • Polyamide insulator
  • Current rating is 2A
  • Voltage rating is 250VAC
  • UL and CSA safety standard approved
  • Operating temperature range from -40°C to 85°C

Applications

Industrial

Product Information

:
2mm
:
8Contacts
:
Receptacle
:
DF11 Series
:
Crimp
:
2Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Wire-To-Board Connector, 2 mm, 8 Contacts, Receptacle, Milli-Grid 51110 Series, Crimp, 2 Rows

5,672 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

298 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.193 $ 0.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.214
10 + $0.209
25 + $0.186
50 + $0.182
100 + $0.173
250 + $0.159
500 + $0.151
1000 + $0.124
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 10 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the Newark p/n 49P5071 (DF11-8DS-2C) we only sell the connector. We do not sell them as cable assembly.
3 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:13.256-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_49P5071, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.