New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HRS (HIROSE) - CASS-0837 - WIRE, SKT/SKT, 300MM

HRS (HIROSE)CASS-0837
Image is for illustrative purposes only.
Please refer to product description
HRS (HIROSE)
Manufacturer:
HRS (HIROSE)
Newark Part Number:
48P5740
Manufacturer Part No:
CASS-0837
Product Information
  • WIRE, SKT/SKT, 300MM
  • Connector Type A: Socket
  • Connector Type B: Socket
  • Voltage Rating: 250VAC
  • Current Rating: 1A
  • Cable Length - Imperial: 11.81"
  • Cable Length - Metric: 300mm
  • Jacket Colour: Black
  • Cable Assembly Type: Low Voltage
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 536

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

536 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $1.08  

  1. Qty

Price

Qty Price
10  - 240 $1.08
250  - 490 $0.965
500  - 990 $0.858
1000  - 4990 $0.776
5000+  $0.53
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HRS (HIROSE)) OR (Industrial Low Voltage) OR (CASS-0837)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----