Low

HRS (HIROSE)  CASS-0419-RC  CABLE, U.FL-LP - SMA, 150MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HRS (HIROSE)
  • Newark Part No.: 48P5736
  • Manufacturer Part No CASS-0419-RC

Product Information


  • Cable Length - Imperial: 5.91"
  • Cable Length - Metric: 150mm
  • Connector Type A: SMA Straight Plug
  • Impedance: 50ohm
  • Jacket Color: -
  • SVHC: To Be Advised

Availability

Availability:  246

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.62

Buy

Price

Quantity List Price
1 - 24 $16.62
25 - 49 $15.81
50 - 99 $15.07
100 - 249 $14.27
250 - 999999999 $13.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought