New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

HOYT ELECTRICAL INSTRUMENT - BZCT035 - CURRENT TRANSFORMER

HOYT ELECTRICAL INSTRUMENTBZCT035
Image is for illustrative purposes only.
Please refer to product description
HOYT ELECTRICAL INSTRUMENT
Manufacturer:
HOYT ELECTRICAL INSTRUMENT
Newark Part Number:
84K7308
Manufacturer Part No:
BZCT035

Technical Data Sheet (542.38KB) EN
Technical Data Sheet (542.38KB) EN

Product Information
  • CURRENT TRANSFORMER
  • Accessory Type: Toroid
  • For Use With: Hoyt ELRM44F Series Relays
  • Mounting Type: Panel
  • RoHS Compliant: NA

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 29 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ELRV-30

HOYT ELECTRICAL INSTRUMENT

CURRENT MONITORING RELAY, SPDT, 0-30A

Contact Configuration:SPDT; Power Consumption:6VA; Supply Voltage Max:400VAC; Supply Current Max:30A; Relay Mounting:DIN Rail;

0
Price
For: 1 Each
1+
$454.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HOYT ELECTRICAL INSTRUMENT) OR (Transformer Toroids) OR (BZCT035)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

HOYT ELECTRICAL INSTRUMENT ELRV-30
1 Each
$454.00